• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAISE3D Raise3D Pro2 Plus 3D printer

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,919.00 / piece)
€ 3,919.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raise3D Pro2 PLUS 3D printer

  • Air filter (environmentally friendly and health-protecting)
  • Electronically driven lifting system
  • Improved extruder head with increased torque output and double gear drive

Technical specifications

Product type

3D printer

Type

Pre-assembled printer

Printing technology

Fused deposition modeling (FDM)

Supported printing supplies

PLA

Polycarbonat (PC)

TPU 95A

ABS

Flex

HIPS

PETG

Max. printing width (X)

305 mm

Max. printing height (Y)

305 mm

Printing depth (Z) max.

605 mm

Printing pad features

Heatable

Printing height (Z)

400 mm -

Extruder type

Dual

Suitable for filament Ø

1.75 mm

Range of uses (3D printers)

Industry & Trade

Nozzle Ø

0.4 mm

Printed layer thickness (min.)

0.01 mm

Printed layer thickness (max.)

0.25 mm

SD card slot

Yes

Software

IdeaMaker

Width

616 mm

Height

590 mm

Depth

1107 mm

Dim

(W x H x D) 616 x 590 x 1107 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2180218 RAISE3D Raise3D Pro2 Plus 3D printer

User & Safety Instructions

User & Safety Instructions 2180218 RAISE3D Raise3D Pro2 Plus 3D printer

Description

Improved dual extruder
Multi-colored objects are no problem thanks to the dual extruder. If PVA or HIPS is used as a second filament, complex components can be realized with overhangs. After the finished 3D printing, the support filament can be easily dissolved and is available for a great result.

Resume function
This allows active print jobs to continue even after a power failure. A built-in 1000mA battery enables the storage of the print progress, whereby the printing process can be resumed easily.

3D print bed with better adhesion on the building platform
The new silicone heated bed based on a magnetic aluminum bed increases the adhesion of the components on the platform. It is equipped with an improved 4 + 9 point lock system.

This text is machine translated.

Scope of delivery

  • 1x RAISE3D Pro2 PLUS 3D printer with dual extruder2x PLA filament rolls (approx. 1.00 kg each)2x metal rods for cleaning the hot ends1x tweezers1x set of hex keys1x SpatulaMultiple fuses1x power cordUser manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)