• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® Desktop Kit Raspberry Pi® 5 B 16 GB 4 x 2.4 GHz Keyboard, Mouse, Noobs OS, PSU, Housing, HDMI cable

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Raspberry Pi® 5 BDesktop Kit(16 GB RAM)

  • Raspberry Pi® set with all necessary components to work with the Raspberry Pi® 5 B
  • Including Raspberry Pi® 5 Boriginal Raspberry Pi® housing, power supply, keyboard & mouse

Technical specifications

Product type

SBC starter kit

Type

Raspberry Pi® 5 B

SoC

Broadcom BCM2712

Processor

ARM Cortex-A76

Processor cores (No.)

4 x

GPU

Broadcom Video Core VII

16 GB

Clock speed

2.4 GHz

Memory type

DDR4

SRAM

Operating system (Version)

w/o OS

Memory capacity

32 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

2x USB 2.0

2x USB 3.0

LAN (10/100/1000)

2x HDMI™

micro SD

USB-C® (current)

PCIe 2.0

Wi-Fi

b/g/n/ac

Bluetooth

5.0

Power supply (LOV)

via USB

Output voltage

5 V DC

Output current

5 A

Content

Keyboard

Mouse

Noobs OS

PSU

Housing

HDMI cable

Length

85 mm

Width

56 mm

Height

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369845 Raspberry Pi® Desktop Kit Raspberry Pi® 5 B 16 GB 4 x 2.4 GHz Keyboard, Mouse, Noobs OS, PSU, Housing, HDMI cable

Description

The Desktop Kit is the perfect basis for your Raspberry Pi® 5 B. So as well as the necessary accessories to put your PC into operation at credit card size, sensible extensions are delivered in the same way, to be started immediately without any additional accessories.

The Raspberry Pi® 5 B is the powerful successor to the extremely popular credit card-sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A76 4x 2.4 GHz quad core processor. This upgrade will give you Raspberry Pi® 5 B significantly more performance in certain applications. Wi-Fi and Bluetooth Low Energy and Gigabit LAN are on-board for quick and easy connectivity.

Original Raspberry Pi® keyboard & mouse set
These elegant, official Raspberry Pi® peripheral devices impress with their elegant design and high processing quality. The CLOU: The Raspberry Pi® keyboard allows you to equip your single-board PC with three additional USB interfaces. Ideal for additional mice, USB sticks and similar

Noobs OS - starting immediately
Thanks to 32 GB microSD card (class 10) you already have 7 different operating systems pre-installed, which can be selected via the menu.

Original Raspberry Pi® casing for protection against external influences
The housing provides the necessary protection to the circuit board and allows access to the interfaces.

Original Raspberry Pi® casing for optimum power supply
The USB-C™ power supply is provided with a 5000 mA output current.

Scope of delivery

  • Raspberry Pi® 5 B (16 GB)
  • Original Raspberry Pi® keyboard (red/white)
  • Original Raspberry Pi® mouse (red/white)
  • Original Raspberry Pi® power supply (5V / 2.5A)
  • Original Raspberry Pi® casing (red/white)
  • Raspberry Pi® Noobs OS on micro-SD card
  • HDMI Cable (1.5 m)

Hints

HDMI™ is a registered trademark of HDMI Licensing, LLC.

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)