• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® IQaudio DigiAMP+ Raspberry Pi® PCB sound card

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Raspberry Pi® DAC Pro

  • LED power indicatorAnalogue output (0-2V RMS via P7)Dedicated headphone amplifier, output via 3.5 mmSocket on the control panelStereo phono output mounted on the panel (RCA)40-pin GPIO headerHas EEPROM writable

Technical specifications

Product type

Raspberry Pi® PCB sound card

Suitable for

Raspberry Pi® A+

Raspberry Pi® 3 A+

Raspberry Pi® B+

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® 3 B+

Raspberry Pi® 4 B

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734922 Raspberry Pi® IQaudio DigiAMP+ Raspberry Pi® PCB sound card

Description

The Raspberry Pi DAC Pro is a high-fidelity audio-HAS that is compatible with any Raspberry Pi computer with a 40-pin GPIO connector. With the PCM5242 from Texas Instruments, the DAC Pro offers an excellent signal-to-noise ratio (SNR) and supports a symmetric/differential output parallel to the phono/RCA line level output. It also has a special headphone amplifier. Previously known as IQAudio DAC Pro.

This text is machine translated.

Features

  • The Raspberry Pi DAC Pro is compatible with any Raspberry Pi computer with a 40-pin GPIO connector.Form factor 58 mm × 65 mmHigh-resolution 24-bit 192kHz Texas Instruments PCM5242 digital audio codec (DAC)Input voltage: Provided by the Raspberry Pi via the 40-pin GPIO header. No external power source requiredOperating temperature 0°C-50°C

What kind of Pi HATs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)