• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® RB-TV-HAT Raspberry Pi® DVB-T/T2 receiver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry TV-Shield DVB-T2

  • Suitable for all Raspberry with a 40-pin GPIO
  • Sony CXD2880 TV Tuner

Technical specifications

  • Dvb-T/DVB-T2 receiver module
Product type

Raspberry Pi® DVB-T/T2 receiver

Suitable for

Raspberry Pi® B+

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® 3 B+

Raspberry Pi® A+

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1877337 Raspberry Pi® RB-TV-HAT Raspberry Pi® DVB-T/T2 receiver

Information

Information 1877337 Raspberry Pi® RB-TV-HAT Raspberry Pi® DVB-T/T2 receiver

Description

With the help of the Raspberry Pi TV, you can digital terrestrial television (DVB-T/DVB-T2) on your existing Raspberry Pi or received via your network to other devices stream.

The module is compatible with all Raspberry comes with a 40-pin GPIO.

Technical specifications:

Sony CXD2880 TV tuner
Supported TV standards: DVB-T2 DVB-T
Receiving frequency: VHF, UHF III IV, UHF V
Channel Bandwidth DVB-T2: 1.7 MHz, 5MHz, 6MHz, 7MHz, 8MHz
Channel Bandwidth DVB-T: 5 MHz, 6MHz, 7MHz, 8MHz
Operating temperature: 0 ... 50 °C
Suitable for Raspberry Pi 2, 3, Zero WH

This text is machine translated.

Scope of delivery

  • Raspberry Pi TV HAS, spacers, 40-way GPIO header, antenna adapter

What kind of Pi HATs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)