
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Raspberry Pi® keyboard with USB hub (Keyboard layout: French, AZERTY)
- Keyboard layout: French, AZERTY
- 3x additional USB 2.0 type A ports to power other peripherals
- Automatic detection of keyboard language
- Compatible with all Raspberry Pi® products
- Ergonomic design for comfortable use
- With 6 bits. USB type-A on micro USB type-B connection cable
- Factory colour: White, Red
Technical specifications
- 3-way USB Hub integrated
- Product type
Keyboard
- Interfaces
USB A (USB 2.0)
- Keyboard layout
French, AZERTY
- Transfer type
USB
- Data input device features
USB hub
- Factory colour
White
Red
- Width
284 mm
- Depth
121 mm
Documents & Downloads
Datasheet
Datasheet 2997686 Raspberry Pi® RPI-KEYB (FR)-RED/WHITE USB Keyboard French, AZERTY White, Red USB hub
User & Safety Instructions
User & Safety Instructions 2997686 Raspberry Pi® RPI-KEYB (FR)-RED/WHITE USB Keyboard French, AZERTY White, Red USB hub
Description
This stylish, official Raspberry Pi® keyboard is designed to be elegant and designed to deliver high-quality workmanship.
Full functionality despite small size
Despite the small dimensions the Raspberry Pi® keyboard has 79 keys and locking keys for num lock, caps lock and scroll lock including the associated LEDs on the upper side.
Integrated USB hub
With the Raspberry Pi® keyboard you can equip your single-board PC with three additional USB interfaces. Ideal for additional mice, USB sticks and similar
Bus-powered – no power supply required
The keyboard is bus-powered, which means that the power is supplied via your Raspberry Pi®. An additional power supply is not needed.
This text is machine translated.
Full functionality despite small size
Despite the small dimensions the Raspberry Pi® keyboard has 79 keys and locking keys for num lock, caps lock and scroll lock including the associated LEDs on the upper side.
Integrated USB hub
With the Raspberry Pi® keyboard you can equip your single-board PC with three additional USB interfaces. Ideal for additional mice, USB sticks and similar
Bus-powered – no power supply required
The keyboard is bus-powered, which means that the power is supplied via your Raspberry Pi®. An additional power supply is not needed.
This text is machine translated.
Features
- Dimensions: 284mm x 121 mm
Scope of delivery
- Keyboard
- USB Connection Cable
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























