• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® RPI-KEYB (SE)-RED/WHITE USB Keyboard Swedish White, Red USB hub

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi® keyboard with USB hub (Keyboard layout: Swedish)

  • Keyboard layout: Swedish
  • 3x additional USB 2.0 type A ports to power other peripherals
  • Automatic detection of keyboard language
  • Compatible with all Raspberry Pi® products
  • Ergonomic design for comfortable use
  • With 6 bits. USB type-A on micro USB type-B connection cable
  • Factory colour: White, Red

Technical specifications

  • 3-way USB Hub integrated
Product type

Keyboard

Interfaces

USB A (USB 2.0)

Keyboard layout

Swedish

Transfer type

USB

Data input device features

USB hub

Factory colour

White

Red

Width

284 mm

Depth

121 mm

Documents & Downloads

Datasheet

Datasheet 2997694 Raspberry Pi® RPI-KEYB (SE)-RED/WHITE USB Keyboard Swedish White, Red USB hub

User & Safety Instructions

User & Safety Instructions 2997694 Raspberry Pi® RPI-KEYB (SE)-RED/WHITE USB Keyboard Swedish White, Red USB hub

Description

This stylish, official Raspberry Pi® keyboard is designed to be elegant and designed to deliver high-quality workmanship.

Full functionality despite small size
Despite the small dimensions the Raspberry Pi® keyboard has 79 keys and locking keys for num lock, caps lock and scroll lock including the associated LEDs on the upper side.

Integrated USB hub
With the Raspberry Pi® keyboard you can equip your single-board PC with three additional USB interfaces. Ideal for additional mice, USB sticks and similar

Bus-powered – no power supply required
The keyboard is bus-powered, which means that the power is supplied via your Raspberry Pi®. An additional power supply is not needed.

This text is machine translated.

Features

  • Dimensions: 284mm x 121 mm

Scope of delivery

  • Keyboard
  • USB Connection Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)