• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rautronic 94461 Ribbon cable Contact spacing: 1.27 mm 14 x 0.14 mm² Blue Sold per metre

1/2
Image similar
Product type
Ribbon cable
CS
1.27 mm
No. of leads
14 x
Cross section (each core)
0.14 mm²
Content
Sold per metre
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ribbon cable

CS

1.27 mm

No. of leads

14 x

Cross section (each core)

0.14 mm²

Cross section

14 x 0.14 mm²

Width

17.51 mm

Height

1 mm

Factory colour

Blue

Content

Sold per metre

Nominal voltage

300 V

26

Shielded

No

Halogen-free

No

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

105 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

105 °C

Manufacturer part #

94461

Type

FBL 14P AWG26 BLAU

Material (details)

Copper tin-plated

Test voltage

2 kV

Weight

0.046 kg

Documents & Downloads

Datasheet

Datasheet 3448684 Rautronic 94461 Ribbon cable Contact spacing: 1.27 mm 14 x 0.14 mm² Blue Sold per metre

User & Safety Instructions

User & Safety Instructions 3448684 Rautronic 94461 Ribbon cable Contact spacing: 1.27 mm 14 x 0.14 mm² Blue Sold per metre

Description

Flat ribbon cable, 14-pin, RM 1.27 mm, 0.14 mm², AWG 26, PVC, BLUE, FBL 14P AWG26

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)