
Technical specifications
- Product type
Ribbon cable
- CS
1.27 mm
- No. of leads
26 x
- Cross section (each core)
0.14 mm²
- Cross section
26 x 0.14 mm²
- Width
32.75 mm
- Height
1 mm
- Factory colour
Blue
- Content
Sold per metre
- Nominal voltage
300 V
26
- Shielded
No
- Halogen-free
No
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
105 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
105 °C
- Manufacturer part #
94464
- Type
FBL 26P AWG26 BLAU
- Material (details)
Copper tin-plated
- Test voltage
2 kV
- Weight
0.06 kg
Documents & Downloads
Datasheet
Datasheet 3448687 Rautronic 94464 Ribbon cable Contact spacing: 1.27 mm 26 x 0.14 mm² Blue Sold per metre
User & Safety Instructions
User & Safety Instructions 3448687 Rautronic 94464 Ribbon cable Contact spacing: 1.27 mm 26 x 0.14 mm² Blue Sold per metre
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























