
Technical specifications
- Product type
Ribbon cable
- CS
2.5 mm
- No. of leads
3 x
- Cross section (each core)
0.14 mm²
- Cross section
3 x 0.14 mm²
- Width
6.35 mm
- Height
1.35 mm
- Factory colour
Grey
- Content
Sold per metre
- Nominal voltage
300 V
26
- Shielded
No
- Halogen-free
No
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
105 °C
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
105 °C
- Manufacturer part #
FB0326250G
- Type
FBL 03P AWG26 GRAU
- Material (details)
Copper tin-plated
- Test voltage
2 kV
- Weight
0.01 kg
Documents & Downloads
Datasheet
Datasheet 3448712 Rautronic FB0326250G Ribbon cable Contact spacing: 2.5 mm 3 x 0.14 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 3448712 Rautronic FB0326250G Ribbon cable Contact spacing: 2.5 mm 3 x 0.14 mm² Grey Sold per metre
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























