1/2
Image similar
Ribbon cable
1.27 mm
14 x
0.14 mm²
14 x 0.14 mm²
17.71 mm
1.2 mm
Sold per metre
300 V
26
No
No
PVC
-30 °C
105 °C
-20 °C
105 °C
FB1426127B
FBL 14P AWG26 DIN47100
Copper tin-plated
2 kV
0.043 kg
Datasheet 3448696 Rautronic FB1426127B Ribbon cable Contact spacing: 1.27 mm 14 x 0.14 mm² Sold per metre
User & Safety Instructions 3448696 Rautronic FB1426127B Ribbon cable Contact spacing: 1.27 mm 14 x 0.14 mm² Sold per metre
The necessary accessories are required to use the article as described.