
Technical specifications
- Product type
Ribbon cable
- CS
1.27 mm
- No. of leads
20 x
- Cross section (each core)
0.09 mm²
- Cross section
20 x 0.09 mm²
- Width
25.13 mm
- Height
1 mm
- Content
Sold per metre
- Nominal voltage
300 V
28
- Shielded
No
- Halogen-free
No
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
105 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
105 °C
- Manufacturer part #
FB2028127B
- Type
FBL 20P AWG28 DIN47100
- Material (details)
Copper tin-plated
- Test voltage
2 kV
- Weight
0.042 kg
Documents & Downloads
Datasheet
Datasheet 3448709 Rautronic FB2028127B Ribbon cable Contact spacing: 1.27 mm 20 x 0.09 mm² Sold per metre
User & Safety Instructions
User & Safety Instructions 3448709 Rautronic FB2028127B Ribbon cable Contact spacing: 1.27 mm 20 x 0.09 mm² Sold per metre
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























