• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAZER Goliathus Mobile Gaming mouse pad Green

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Razer Goliathus Mobile Maupad

  • Texturiertes fabric for a perfect balance between speed and control
  • Optimized size for maximum mobility
  • Rubber base for optimum comfort

Technical specifications

Product type

Gaming mouse pad

Width

270 mm

Height

1.5 mm

Depth

215 mm

Factory colour

Green

Dim

(W x H x D) 270 x 1.5 x 215 mm

Content

1 pc(s)

Wireless charging

No

Suitable for (input devices)

Right-handers

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1543974 RAZER Goliathus Mobile Gaming mouse pad Green

Description

Small and flexible for maximum mobility
With only 1.5 mm thick is the Razer Goliathus Mobile perfect for traveling. Clamp it between the laptop screen and keyboard or roll it simply for the transport in the case together without fear that it deforms.

Optimized surface for high precision
The Razer Goliathus Mobile Mouse Pad was considered in the development of special attention. The extremely fine micro-texture is specially developed for the work with optical and laser mouse-sensors developed and offers an optimal surface. Now, even the most precise mouse movements, which you do exactly on the screen translated.

This text is machine translated.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)