• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RCA D1C84012 Jack / RCA Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 0.50 m Black

Product type
Audio/phono Cable
Connection type
Jack
RCA
Type A
RCA plug (phono)
Type B
Jack plug 3.5 mm
Cable length
0.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Audio/phono Cable

Connection type

Jack

RCA

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

1 x

Type B

Jack plug 3.5 mm

Cable length

0.50 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Cable

Cable design

Round

Documents & Downloads

Datasheet

Datasheet 2305401 RCA D1C84012 Jack / RCA Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 0.50 m Black

User & Safety Instructions

User & Safety Instructions 2305401 RCA D1C84012 Jack / RCA Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 0.50 m Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.78*

What kind of Audio Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)