• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV NYS 204 6.35 mm audio jack Plug, straight Number of pins: 3 Stereo Silver, Black 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Plug, straight
Connection
Soldering
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rean AV NYS 204 6.35 mm audio jack Plug, straight Number of pins: 3 Stereo Silver, Black 1 pc(s)

  • 6.35 mm
  • Straight plug
  • Stereo

Technical specifications

Type

Straight

Product type

6.35 mm audio jack

Connector type

Plug, straight

Factory colour

Silver

Black

Connection

Soldering

Number of pins

3

Type

NYS 204

Contact material

Nickel plated

Manufacturer part #

NYS 204

Type

NYS 204

24

Mating cycles

1000

Audio channels

Stereo

Outside Ø

6.35 mm

Content

1 pc(s)

Bend relief

No

Temperature range

-20 - +70 °C

Pins

3/stereo

Connection

Soldering

Cable diameter (details)

≤ 6 mm

Documents & Downloads

Datasheet

Datasheet 746712 Rean AV NYS 204 6.35 mm audio jack Plug, straight Number of pins: 3 Stereo Silver, Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 746712 Rean AV NYS 204 6.35 mm audio jack Plug, straight Number of pins: 3 Stereo Silver, Black 1 pc(s)

Information

Information 746712 Rean AV NYS 204 6.35 mm audio jack Plug, straight Number of pins: 3 Stereo Silver, Black 1 pc(s)

Description

Plastic casing with flexible tongs

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)