
Total (€ 0.81 / piece)
€ 2.79
-71 %
€ 0.81
incl. VAT
14-day return policy included
Highlights & Details
Special ball bearings for RC cars
- For 1:10 and 1:8 vehicles
Technical specifications
- Product type
RC car ball bearing
- Material
Chrome steel
- Width
4 mm
- Inside diameter
5 mm
- Outside Ø
10 mm
- Rotational speed (max.)
50000 U/min
- Dynamic load rating (radial)
431 N
- Radial load rating
169 N
- Content
1 pc(s)
- Suitable for
1:10 Audi RS6 Brushless RtR
1:10 Stadium Truck Mission RtR
1:8 Buggy Hunter RtR
1:8 Buggy Sand Hunter RtR
1:8 Truggy Leopard Pro 36 RtR
1:8 XL Buggy Aggressor
1:10 EP Monster Truck Hotlander II BL
1:10 EP Buggy Rhino BL RtR
1:10 EP Monster Truck Hotlander II
1:10 Truggy Rockhard RtR
Show more
Documents & Downloads
Datasheet
Datasheet 295620 Reely BB051004 RC car ball bearing Chrome steel Inside diameter: 5 mm Outside diameter: 10 mm Rotational speed (max.): 5
User & Safety Instructions
User & Safety Instructions 295620 Reely BB051004 RC car ball bearing Chrome steel Inside diameter: 5 mm Outside diameter: 10 mm Rotational speed (max.): 5
Description
High quality, suitable for almost all RC cars (Tamiya, Kyosho, etc)..
Features
- With cover plate on both sides.























