• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely RC car ball bearing Chrome steel Inside diameter: 4 mm Outside diameter: 8 mm Rotational speed (max.): 56000 U/min

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.83 / piece)
€ 2.79
-70 %
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special ball bearings for RC cars

  • For 1:10 vehicles

Technical specifications

Product type

RC car ball bearing

Material

Chrome steel

Width

3 mm

Inside diameter

4 mm

Outside Ø

8 mm

Rotational speed (max.)

56000 U/min

Dynamic load rating (radial)

395 N

Radial load rating

141 N

Content

1 pc(s)

Outside Ø

8 mm

Documents & Downloads

Datasheet

Datasheet 295604 Reely RC car ball bearing Chrome steel Inside diameter: 4 mm Outside diameter: 8 mm Rotational speed (max.): 56000 U/min

User & Safety Instructions

User & Safety Instructions 295604 Reely RC car ball bearing Chrome steel Inside diameter: 4 mm Outside diameter: 8 mm Rotational speed (max.): 56000 U/min

Description

High quality, suitable for almost all RC cars (Tamiya, Kyosho, etc).

Features

  • With cover plate on both sides.

More interesting products

(*All information is plus legal VAT)