• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely BB081504 RC car ball bearing Chrome steel Inside diameter: 8 mm Outside diameter: 14 mm Rotational speed (max.): 3

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 2.79
-29 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special ball bearings for RC cars

  • With cover plate on both sides.

Technical specifications

Product type

RC car ball bearing

Material

Chrome steel

Width

4 mm

Inside diameter

8 mm

Outside Ø

14 mm

Rotational speed (max.)

38000 U/min

Dynamic load rating (radial)

817 N

Radial load rating

386 N

Content

1 pc(s)

Suitable for

1:10 Stadium Truck Mission RtR

1:10 Audi RS6 Brushless RtR

1:10 EP Monster Truck Hotlander II

1:10 EP Stadium Buggy Rockhard 4 WD RTR

Outside Ø

14 mm

Documents & Downloads

Datasheet

Datasheet 295647 Reely BB081504 RC car ball bearing Chrome steel Inside diameter: 8 mm Outside diameter: 14 mm Rotational speed (max.): 3

User & Safety Instructions

User & Safety Instructions 295647 Reely BB081504 RC car ball bearing Chrome steel Inside diameter: 8 mm Outside diameter: 14 mm Rotational speed (max.): 3

Description

High quality, suitable for almost all RC cars (Tamiya, Kyosho and so on)..

Features

  • With cover plate on both sides.

More interesting products

(*All information is plus legal VAT)