• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely RC car ball bearing Chrome steel Inside diameter: 4 mm Outside diameter: 10 mm Rotational speed (max.): 48000 U/mi

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 2.79
-36 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special ball bearings for RC cars

  • With cover plate on both sides.

Technical specifications

Product type

RC car ball bearing

Material

Chrome steel

Width

4 mm

Inside diameter

4 mm

Outside Ø

10 mm

Rotational speed (max.)

48000 U/min

Dynamic load rating (radial)

711 N

Radial load rating

272 N

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1359956 Reely RC car ball bearing Chrome steel Inside diameter: 4 mm Outside diameter: 10 mm Rotational speed (max.): 48000 U/mi

Description

High quality, suitable for almost all RC cars (Tamiya, Kyosho, etc)..

Features

  • With cover plate on both sides.

More interesting products

(*All information is plus legal VAT)