
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
Reely Mini-Servo S0009 MG analogueue-servo gear-material: Metal plug system: JR
- Metal drive
Technical specifications
- - Ideal for model cars and model airplanes
- Product type
Micro servo
- Model
S0009 MG
- Dim
(L x W x H) 32.7 x 12 x 30.9 mm
- Length
32.7 mm
- Width
12 mm
- Height
30.9 mm
- Weight
12 g
- Servo torque (4.8 V)
12 Ncm
- Servo torque at 6 V
15 Ncm
- Actuation time at 4.8 V
0.12 s (60°)
- Actuation time at 6 V
0.10 s (60°)
- Gear box
Metal
- Type of bearing
Plain bearing
- Servo technology
Analogue servo
- Connector system
JR
- Operating voltage
4.8 - 8.4 V
- Max. operating voltage
8.4 V
- Min. operating voltage
4.8 V
- Manufacturer part #
RE-6589506
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2196502 Reely Micro servo S0009 MG Analogue servo Gear box material: Metal Connector system: JR
Description
The demands on servos are as varied as the hobby of model construction. For a model you have to small and light, for the other model, you can not be strong enough. How good that we find the suitable servo for almost every application, and also at the well-known REELY low price, can offer.
Features
- Ideal for model cars and model flyer
Scope of delivery
- Servo
- 5 Servo horns
- 4 screws
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 44.98*
What kind of RC Servos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























