
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Standard servo
- Dim
(L x W x H) 40.5 x 20.2 x 38 mm
- Length
40.5 mm
- Width
20.2 mm
- Height
38 mm
- Voltage
Low
- Weight
58 g
- Servo torque (4.8 V)
162 Ncm
- Servo torque at 6 V
214 Ncm
- Actuation time at 4.8 V
0.18 s (60)
- Actuation time at 6 V
0.16 s (60)
- Gear box
Metal
- Type of bearing
Double ball bearing
- Servo technology
Digital servo
- Connector system
JR
- Operating voltage
4.8 - 6 V
- Max. operating voltage
6 V
- Min. operating voltage
4.8 V
- Manufacturer part #
28919
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1953724 Amewi Standard servo DC5821LV WP Digital servo Gear box material: Metal Connector system: JR
Description
Waterproof, digital standard servo with an actuating power of 21.8kg at 6.0V. In addition to the stable metal gear, the servo is equipped with a partial aluminum casing.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Servo
- Servo accessories
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 84.97*
What kind of RC Servos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































