
Highlights & Details
Reely standard servo S-5252-030
- 3 kg servo
- Non-water proof
- Plastic housing & gear
- For RC cars
Technical specifications
- Product type
Standard servo
- Dim
(L x W x H) 55 x 20.2 x 35.9 mm
- Length
55 mm
- Width
20.2 mm
- Height
35.9 mm
- Weight
38 g
- Servo torque (4.8 V)
28 Ncm
- Servo torque at 6 V
30 Ncm
- Actuation time at 4.8 V
0.18 s
- Actuation time at 6 V
0.15 s
- Gear box
Plastic
- Type of bearing
Ball bearing
- Servo technology
Digital servo
- Connector system
JR
- Manufacturer part #
RE-6802575
- for brands
Reely
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2267525 Reely Standard servo S-5252-030 Digital servo Gear box material: Plastic Connector system: JR
User & Safety Instructions
User & Safety Instructions 2267525 Reely Standard servo S-5252-030 Digital servo Gear box material: Plastic Connector system: JR
Description
This text is machine translated.
Features
- Connector system: JR
- Standard servo
- Ball bearing
- Digital servo technology
Scope of delivery
- Servo
- 4 x Servo-arm
- 4 x screws
- 4 Rubber grommet
- 4 x Brass eyelet
- Servo-arm screw
Hints
System requirements
- None
Frequently Bought Together
(*All information is plus legal VAT)€ 39.98*
What kind of RC Servos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























