
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Dead Band: 1μs
- Operating frequency 1520μs / 330Hz
- Motor: Coreless motor
- Operating voltage DC 6 – 8.4V
- Casing: Full metal
- Controlling speed (6V): 0.07 sec/60°
- Regulating speed (8.4 V) 0.05 sec/60°
- Actuating power (6V): 4.8kg/cm
- Actuating power (7.4 V): 6.2 kg/cm
- Cable length 220mm
- JR connection
- Servo head 25Z
- Product type
Midi servo
- Dim
(L x W x H) 23 x 12 x 27.6 mm
- Length
23 mm
- Width
12 mm
- Height
27.6 mm
- Voltage
High
- Weight
20.3 g
- Actuation time at 6 V
0.07 s
- Gear box
Metal
- Type of bearing
Double ball bearing
- Servo technology
Analogue servo
- Connector system
JR
- Operating voltage
6 - 8.4 V
- Max. operating voltage
8.4 V
- Min. operating voltage
6 V
- Manufacturer part #
28996
- for brands
Amewi
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345286 Amewi Midi servo AMXRacing AMHV2006MG Midi Analogue servo Gear box material: Metal Connector system: JR
Description
Extremely fast Midi HV servo of the latest generation with metallic gear and over 6kg actuating power in the 23mm class. Especially suitable for aircrafts and helicopters, which depend on force, speed and small size.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Servo
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 78.98*
What kind of RC Servos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































