
Number
Total (€ 71.99 / piece)
€ 71.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Standard servo
- Dim
(L x W x H) 65.8 x 30 x 57.4 mm
- Length
65.8 mm
- Width
30 mm
- Height
57.4 mm
- Voltage
High
- Weight
200 g
- Servo torque at 6 V
471 Ncm
- Servo torque (7.4 V)
608 Ncm
- Actuation time at 6 V
0.15 s (60°)
- Actuation time (7.4 V)
0.13 s (60°)
- Gear box
Metal
- Type of bearing
Double ball bearing
- Servo technology
Digital servo
- Connector system
JR
- Operating voltage
6 - 7.4 V
- Max. operating voltage
7.4 V
- Min. operating voltage
6 V
- Manufacturer part #
28915
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1953722 Amewi Standard servo HV2060MG Digital servo Gear box material: Metal Connector system: JR
Description
Digital high-voltage Big Scale servo for vehicles in the scale 1:5 and 1:6.
This servo is characterized by high control and holding force and maximum precision. The servo is equipped with a metal gear, a core motor, aluminum partial casing and two precision ball bearings.
This text is machine translated.
This servo is characterized by high control and holding force and maximum precision. The servo is equipped with a metal gear, a core motor, aluminum partial casing and two precision ball bearings.
This text is machine translated.
Scope of delivery
- Servo
- Servo accessories
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 98.98*
What kind of RC Servos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































