
Technical specifications
- Ideal for micro-helicopte
- Product type
Mini servo
- Dim
(L x W x H) 23 x 12 x 24 mm
- Length
23 mm
- Width
12 mm
- Height
24 mm
- Voltage
Low
- Weight
8 g
- Servo torque (4.8 V)
10 Ncm
- Servo torque at 6 V
11 Ncm
- Actuation time at 4.8 V
0.14 s
- Actuation time at 6 V
0.12 s
- Gear box
Plastic
- Type of bearing
Plain bearing
- Servo technology
Analogue servo
- Connector system
JR
- Operating voltage
4.8 - 6 V
- Max. operating voltage
6 V
- Min. operating voltage
4.8 V
- Manufacturer part #
RE-2148502
- for brands
Reely
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2148502 Reely Mini servo Analogue servo Gear box material: Plastic Connector system: JR
User & Safety Instructions
User & Safety Instructions 2148502 Reely Mini servo Analogue servo Gear box material: Plastic Connector system: JR
Description
Features
- Ideal for micro-helicopter
Scope of delivery
- Servo
- 5 Servo horns
- 2 screws.
Frequently Bought Together
(*All information is plus legal VAT)€ 33.98*
What kind of RC Servos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























