
Highlights & Details
S3003 MG analogueue servo metallic gear
- Metal drive
- Double ball-bearing
- 4 kg actuating force
- This text is machine translated.
Technical specifications
- - Cable lenght: 29 cm
- Product type
Standard servo
- Dim
(L x W x H) 40 x 20 x 38 mm
- Length
40 mm
- Width
20 mm
- Height
38 mm
- Voltage
Low
- Weight
40 g
- Servo torque at 6 V
40 Ncm
- Actuation time at 6 V
0.15 s (60°)
- Gear box
Metal
- Type of bearing
Double ball bearing
- Servo technology
Analogue servo
- Connector system
JR
- Operating voltage
6.0 V (max)
- Max. operating voltage
6.0 V
- Manufacturer part #
RE-6702303
- for brands
Reely
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2234101 Reely Standard servo S3003 MG Analogue servo Gear box material: Metal Connector system: JR
User & Safety Instructions
User & Safety Instructions 2234101 Reely Standard servo S3003 MG Analogue servo Gear box material: Metal Connector system: JR
Conformity certificate
Conformity certificate 2234101 Reely Standard servo S3003 MG Analogue servo Gear box material: Metal Connector system: JR
Description
Scope of delivery
- Servo
- 4 x Servo-Arm
- 2 x flat screw (black)
- 4 x flat screw (silver)
- 4 x grommet
- 4x Rubber
Frequently Bought Together
(*All information is plus legal VAT)€ 48.98*
What kind of RC Servos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























