
Technical specifications
- Ideal for helicopter of the 500-series class
- Product type
Midi servo
- Model
S-9650 MG
- Dim
(L x W x H) 36 x 15 x 29 mm
- Length
36 mm
- Width
15 mm
- Height
29 mm
- Voltage
Low
- Weight
28 g
- Servo torque (4.8 V)
21.6 Ncm
- Servo torque at 6 V
24.5 Ncm
- Actuation time at 4.8 V
0.14 s (60°)
- Actuation time at 6 V
0.12 s (60°)
- Gear box
Metal
- Type of bearing
Ball bearing
- Servo technology
Digital servo
- Connector system
JR socket
- Operating voltage
4.8 - 6 V
- Max. operating voltage
6 V
- Min. operating voltage
4.8 V
- Manufacturer part #
RE-6679758
- for brands
Reely
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2226586 Reely Midi servo S-9650 MG Digital servo Gear box material: Metal Connector system: JR socket
User & Safety Instructions
User & Safety Instructions 2226586 Reely Midi servo S-9650 MG Digital servo Gear box material: Metal Connector system: JR socket
Description
The demands on servos are as varied as the hobby of model construction. For a model you have to small and light, for the other model, you can not be strong enough. How good that we find the suitable servo for almost every application, and also at the well-known REELY low price, can offer.
Features
- Ideal for helicopter of the 500-series class
Scope of delivery
- Servo
- 4 Servo horns
- Screws
Frequently Bought Together
(*All information is plus legal VAT)€ 52.98*
What kind of RC Servos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























