• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 3.7 V 200 mAh BEC

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPARE FLIGHT BATTERY 3.7 V 200 mAh

  • Lipo battery, BEC socket

Technical specifications

  • - Charging time:  50 mins
  • - Battery: LiPo,  3.7 V 200 mAh
  • - Max. 20C
  • - WH: 1.11 Wh,
  • - Max charge current:  0.900A
  • - Max discharge current: 3.0 A
Product type

Scale model battery pack (LiPo)

Voltage

3.7 V

Capacity (mAh, Ah)

200 mAh

Weight

8.893 g

Dim

(L x W x H) 20 x 35 x 7 mm

Connector system

BEC

Height

7 mm

Length

20 mm

Width

35 mm

Manufacturer part #

RE-6923946

Content

1 pc(s)

Suitable for

Electric helicopter

for brands

Reely

Spare part type

Battery

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2307982 Reely Scale model battery pack (LiPo) 3.7 V 200 mAh BEC

Description

Features

  • Voltage: 3.7 V
  • Capacity 200 mAh

Scope of delivery

  • LiPo battery, 3.7V 200mAh, 20 C, BEC socket

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.