• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 3.7 V 450 mAh No. of cells: 1 BEC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

1

Voltage

3.7 V

Capacity (mAh, Ah)

450 mAh

Connector system

BEC

Manufacturer part #

H817-4

Content

1 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 1563461 Reely Scale model battery pack (LiPo) 3.7 V 450 mAh No. of cells: 1 BEC

Description

Suitable Flight Battery Reely X-140 and Revell Control Race Drone Race Copter (Order. No.: 1561857).

This text is machine translated.

Features

  • Voltage: 3.7 V
  • Capacity 450 mAh

Scope of delivery

  • Battery

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.