• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 3.7 V 900 mAh No. of cells: 1 25 C Softcase BEC

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely Model Battery Pack (LiPo) 3.7 V 900 mAh

  • Ready-made with plug system

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

1

Voltage

3.7 V

Capacity (mAh, Ah)

900 mAh

Electrical load

25 C

Weight

23 g

Dim

(L x W x H) 63 x 25 x 7 mm

Connector system

BEC

Height

7 mm

Length

63 mm

Width

25 mm

Model version

Softcase

Weight, information

approx.

Manufacturer part #

RE-7853490

Content

1 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2617830 Reely Scale model battery pack (LiPo) 3.7 V 900 mAh No. of cells: 1 25 C Softcase BEC

Description

The Reely LiPo batteries impress through their reliability and stability and are suitable for use in your micro-helis, motor sailers, artificial flight models or model cars.
The new Reely battery pack generation is based on the latest LiPo technology, which leads to extraordinary performance. Due to the increased energy density, the dimensions could be reduced to a minimum WAS is also noticeable in its low weight.
With the new Reely battery packs you will be offered a wide range of options, with which you can cover your requirements for the entire spectrum of model construction.
All battery packs are fully assembled with a pre-assembled plug system and offer a very good price-performance ratio.

This text is machine translated.

Features

  • LiPo high-power cells for the entire spectrum of the model construction world
  • A high current carrying capacity when the voltage is high
  • Compact dimensions
  • Low weight
  • Low heating
  • Fully assembled with plug system
  • Wide range of capacities
  • Latest LiPo technology
  • Excellent reliability and stability.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)