• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo)

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

201 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ET - Lipo Battery 3.7V 220 mAh

  • 220 mAh 3.7 V HW 851624P

Technical specifications

  • Lipo battery 3.7V 220 mAh
Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

1

Voltage

3.7 V

Capacity (mAh, Ah)

220 mAh

Weight

6.8 g

Dim

(L x W x H) 27 x 18 x 8.7 mm

Connector system

Blade terminal

Height

8.7 mm

Length

27 mm

Width

18 mm

Type

Lipo battery 3.7V 220 mAh for Drone GHOST

Manufacturer part #

RE-6808956

Content

1 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 2269652 Reely Scale model battery pack (LiPo)

Description

Scope of delivery

  • Lipo Battery

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)