• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 7.4 V 600 mAh No. of cells: 2 15 C Softcase BEC socket

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

385 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7.4 V 600 MAH 15C Lipo battery (1592467)

  • 7.4 V.
  • 600 mAh
  • BEC plug-in system

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

2

Voltage

7.4 V

Capacity (mAh, Ah)

600 mAh

Electrical load

15 C

Weight

35 g

Dim

(L x W x H) 59 x 22 x 11 mm

Connector system

BEC socket

Balancer plug-in

XH

Height

11 mm

Length

59 mm

Width

22 mm

Size

Rechargeable battery

Model version

Softcase

Manufacturer part #

1614803

Content

1 pc(s)

Short time max. discharge

9 A

Max. charging current

600 mA

Suitable for

1:18 Electric Crawler Hiker SFX

Intended use

Spare part

Range of use

Model cars

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614803 Reely Scale model battery pack (LiPo) 7.4 V 600 mAh No. of cells: 2 15 C Softcase BEC socket

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.78*

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)