• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflecta Tapa Projector ceiling mount Max. distance to floor/ceiling: 120 cm White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reflecta Universal ceiling mount Tapa for data projectors L = 730-1200mm white

  • Adjustable angle of inclination +/-15°
  • Adjustable length 73-120 cm
  • Cable management

Technical specifications

Product type

Projector ceiling mount

Rotatable

Yes

Tilt range (top)

15°

Tilt range (bottom)

15°

Max. distance to floor/ceiling

120 cm

Min. distance to floor/ceiling

73 cm

Max. load capacity

20 kg

Factory colour

White

Length

1200 mm

Width

316 mm

Height

316 mm

Content

1 pc(s)

Dim

(L x W x H) 1200 x 316 x 316 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2436791 Reflecta Tapa Projector ceiling mount Max. distance to floor/ceiling: 120 cm White

User & Safety Instructions

User & Safety Instructions 2436791 Reflecta Tapa Projector ceiling mount Max. distance to floor/ceiling: 120 cm White

Description

Universal ceiling bracket for projectors

For projectors weighing up to 20kg
The TAPA is a universal holder made of solid steel for most projectors up to 20kg. The adjustable angle can meet various requirements for ceiling installation. The bracket provides flexible mounting of the projector, through the 4 arms, which are suitable for a variety of mounting holes. The TAPA holder enables a quick installation of the projector. The projector can be easily removed for maintenance without reorienting. The internal cable management keeps the cables organized.

PROPERTIES

• adjustable angle of inclination: For the optimum alignment of the beamer
• adjustable length: For different needs
• Cable management: Keeps the cables organized

This text is machine translated.

Features

  • Max. load: 20 kg
  • Arm length 225-316 mm
  • Rotation +/-10°
  • Material: Powder-coated steel
  • Dimensions 316 x 316 x 1200 mm.

Scope of delivery

  • Mount
  • Fitting Material
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

What kind of Projector Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)