• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink BP0003 Projector ceiling mount Tiltable, Rotatable Max. distance to floor/ceiling: 22 cm White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink Projector Projector bracket BP 0003, white

  • Suitable for projectors up to 15 kg
  • Suitable for flat ceiling
  • Robust and simple design

Technical specifications

Product type

Projector ceiling mount

Holder type

Tiltable

Rotatable

Rotatable

Yes

Tilt range (top)

25°

Tilt range (bottom)

25°

Max. distance to floor/ceiling

22 cm

Min. distance to floor/ceiling

22 cm

Max. load capacity

15 kg

Factory colour

White

Length

310 mm

Width

310 mm

Height

220 mm

Weight

1.75 kg

Content

1 pc(s)

Dim

(L x W x H) 310 x 310 x 220 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1285659 LogiLink BP0003 Projector ceiling mount Tiltable, Rotatable Max. distance to floor/ceiling: 22 cm White

User & Safety Instructions

User & Safety Instructions 1285659 LogiLink BP0003 Projector ceiling mount Tiltable, Rotatable Max. distance to floor/ceiling: 22 cm White

Description

The LogiLink ® Projector bracket consists of an aluminum pressure die-cast alloy and holds up to 15 kg heavy projectors by a screw connection with a diameter of 18-31 cm. Mounting of cable channel provides for order. The bracket can be used up to 25° inclined and swivelled by 360°. It is suitable for flat ceiling and is supplied with the required installation material for easy installation.

This text is machine translated.

Features

  • Construction made of die-cast aluminum alloy
  • 25° tilt and 360° swivelling
  • For projectors with a diameter of 18-31 cm
  • Adjustable metal arms
  • Mounting accessories is included in the package.
  • Including cable holder channel

Scope of delivery

  • Mounting accessories
  • User manual.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.48*

What kind of Projector Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)