
Highlights & Details
BEAMER-W050SILVER
- Distance from the wall: 31 - 47 cm
- Load capacity (max.): 12 kg
Technical specifications
- Distance to the wall (max): 47 cm
- Distance to the wall (min): 47 cm
- Product type
Projector wall mount
- Holder type
Tiltable
Rotatable
- Rotatable
Yes
- Tilt range (top)
+90°
- Tilt range (bottom)
-90°
- Features
Variable distance from wall
- Distance to wall (min.)
31 cm
- Distance to wall (max.)
47 cm
- Max. load capacity
12 kg
- Factory colour
Silver
- Length
20 cm
- Width
18 cm
- Height
41 cm
- Weight
3 kg
- Content
1 pc(s)
- Dim
(L x W x H) 20 x 18 x 41 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1286129 Neomounts BEAMER-W050SILVER Projector wall mount Tiltable, Rotatable Distance to wall (max.): 47 cm Silver
User & Safety Instructions
User & Safety Instructions 1286129 Neomounts BEAMER-W050SILVER Projector wall mount Tiltable, Rotatable Distance to wall (max.): 47 cm Silver
Information
Information 1286129 Neomounts BEAMER-W050SILVER Projector wall mount Tiltable, Rotatable Distance to wall (max.): 47 cm Silver
Warranty Terms
Warranty Terms 1286129 Neomounts BEAMER-W050SILVER Projector wall mount Tiltable, Rotatable Distance to wall (max.): 47 cm Silver
Description
Scope of delivery
- Mount
- Fixings
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 95.48*
What kind of Projector Wall Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























