• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall H16-1SL Projector ceiling mount Tiltable, Rotatable Max. distance to floor/ceiling: 22.5 cm Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MyWall Projector Ceiling Bracket Hole circle diameter up to 31 cm, up to 15 kg, black

  • With universal joint and cable routing
  • Distance from ceiling 225 mm
  • 180° tilting, 360° rotatable

Technical specifications

Product type

Projector ceiling mount

Holder type

Tiltable

Rotatable

Rotatable

Yes

Tilt range (top)

90°

Tilt range (bottom)

90°

Max. distance to floor/ceiling

22.5 cm

Min. distance to floor/ceiling

22.5 cm

Max. load capacity

15 kg

Factory colour

Black

Length

29 cm

Width

20 cm

Height

10 cm

Weight

1600 g

Content

1 pc(s)

Dim

(L x W x H) 29 x 20 x 10 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1303773 My Wall H16-1SL Projector ceiling mount Tiltable, Rotatable Max. distance to floor/ceiling: 22.5 cm Black

Warranty Terms

Warranty Terms 1303773 My Wall H16-1SL Projector ceiling mount Tiltable, Rotatable Max. distance to floor/ceiling: 22.5 cm Black

Description

Your projector on the ceiling to attach is child's play. With the myWall Universal ceiling mount bring your projector safely and put it thanks to universal joint with only few handles perfectly suited to your needs. Enjoy your book, DVDs, television programs and games thanks to the ceiling bracket and unprecedented glory.

This text is machine translated.

Scope of delivery

  • Projector Ceiling Mount
  • Screw set
  • Installation manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.48*

What kind of Projector Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)