• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall H 16-1 EWL Projector ceiling mount Rotatable, Tiltable, Swivelling White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall H 16-1 EWL ceiling bracket for Beamer, black

  • Load up to 15 kg
  • Distance from ceiling 215 mm
  • Stable steel design
  • This text is machine translated.

Technical specifications

Product type

Projector ceiling mount

Holder type

Rotatable

Tiltable

Swivelling

Rotatable

Yes

Tilt range (top)

25°

Tilt range (bottom)

25°

Max. load capacity

15 kg

Factory colour

White

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265882 My Wall H 16-1 EWL Projector ceiling mount Rotatable, Tiltable, Swivelling White

Description

Features

  • Adjustable inclination, easy to adjust through cardan joint: 180°
  • hole spacing universally adjustable (maximum hole circle diameter: 31 cm)
  • with cable routing

Scope of delivery

  • Including mounting material and installation instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.48*

What kind of Projector Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)