• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall H16-2WL Projector ceiling mount Retractable, Roof suspension bracket, Tiltable, Swivelling Max. distance to floo

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Movable ceiling bracket for projector with ball joint, load up to 10 kg

  • Hole spacing can be set universally (maximum hole diameter: 32 cm)
  • Tilt
  • White
  • With cable routing
  • Adjustable ceiling distance

Technical specifications

Product type

Projector ceiling mount

Holder type

Retractable

Roof suspension bracket

Tiltable

Swivelling

Rotatable

Yes

Tilt range (top)

7.5°

Tilt range (bottom)

7.5°

Max. distance to floor/ceiling

200 mm

Min. distance to floor/ceiling

130 mm

Max. load capacity

10 kg

Factory colour

White

Length

8.5 cm

Width

32 cm

Height

20 cm

Weight

1.6 kg

Content

1 pc(s)

Dim

(L x W x H) 8.5 x 32 x 20 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969553 My Wall H16-2WL Projector ceiling mount Retractable, Roof suspension bracket, Tiltable, Swivelling Max. distance to floo

Description

The H 16-2 WL convinces with a timeless design and an easy handling. Move your beamer in your desired position, very simply with ball joint.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.48*

What kind of Projector Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)