• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts BEAMER-C80WHITE Projector ceiling mount Height-adjustable, Tiltable, Rotatable Max. distance to floor/ceiling:

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

NewStar projector ceiling mount BEAMER-C80WHITE

  • Load capacity (max.) 15 kg
  • Tilts 15°, swivels 360°

Technical specifications

Product type

Projector ceiling mount

Holder type

Height-adjustable

Tiltable

Rotatable

Rotatable

Yes

Tilt range (top)

+7.5°

Tilt range (bottom)

-7.5°

Max. distance to floor/ceiling

15 cm

Min. distance to floor/ceiling

8 cm

Max. load capacity

15 kg

Factory colour

White

Length

7 cm

Width

20 cm

Height

30 cm

Weight

1.3 kg

Content

1 pc(s)

Dim

(L x W x H) 7 x 20 x 30 cm

Depth

350 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 615931 Neomounts BEAMER-C80WHITE Projector ceiling mount Height-adjustable, Tiltable, Rotatable Max. distance to floor/ceiling:

User & Safety Instructions

User & Safety Instructions 615931 Neomounts BEAMER-C80WHITE Projector ceiling mount Height-adjustable, Tiltable, Rotatable Max. distance to floor/ceiling:

Warranty Terms

Warranty Terms 615931 Neomounts BEAMER-C80WHITE Projector ceiling mount Height-adjustable, Tiltable, Rotatable Max. distance to floor/ceiling:

Description

This universal NewStar projector ceiling mount, model BEAMER-C80WHITE, allows you to mount a projector/beamer to any ceiling. The use of a ceiling mount offers to benefit upmost from the capabilities of the projector. This support is height adjustable from 8 to 15 cm and easily holds projectors up to 15 kilograms. The tilt-, rotation- and swivel settings ensure the best viewing angle. Ideally mountable to any horizontal ceiling. Hide your cables in the column to keep it nice and tidy. Easy to install by using the mounting holes on the bottom of the projector. The quick release function of the bracket offers safe storage of expensive projectors which results in decrease of theft. All installation material is included with the product. Extension tubes available to stretch the distance between ceiling and projector from 100 to 200 centimetres. Please check out our accessories below.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.98*

What kind of Projector Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)