• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relay Module EMG 17-REL/KSR- 48/21-21-LC 2940401 Phoenix Contact

Product type
Relay component
Contact type
2 change-overs
Nominal voltage
48 V DC
48 V AC
Switching voltage (max.)
250 V DC
250 V AC
Switching current (max.)
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 59.90 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Relay Module EMG 17-REL/KSR- 48/21-21-LC

  • Industrial packaging, pack of 10

Technical specifications

Product type

Relay component

Type

EMG 17-REL/KSR- 48/21-21-LC

Contact type

2 change-overs

Contact material

AgNi

Nominal voltage

48 V DC

48 V AC

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

5 A

Max. switching capacity

1250 VA

Content

10 pc(s)

Industrial packaging

Yes

0.01 A

17.5

75 mm

62.5 mm

FALSE

Polarized

Mono stable

FALSE

Single contact

TRUE

Screw connection

38.4-52.8 V

38.4-52.8 V

38.4-52.8 V

Untreated

TRUE

AC/DC

0

0

2

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 704028 Relay Module EMG 17-REL/KSR- 48/21-21-LC 2940401 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 704028 Relay Module EMG 17-REL/KSR- 48/21-21-LC 2940401 Phoenix Contact

Description

Relay module, with soldered-in miniature switching relay, contact (AgNi): Medium to large loads, 2 PDT, input voltage 48 V AC/DC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 624.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)