• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hybrid relay EMG 22-REL/KSR-G 24/TRN24/SO62 2944407 Phoenix Contact

Image similar
Packaging type
Package
Product type
Relay component
Contact type
2 makers
Type
EMG 22-REL/KSR-G 24/TRN24/SO62
Contact material
AgCdO
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 145.90 / piece)
€ 1,459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hybrid relay EMG 22-REL/KSR-G 24/TRN24/SO62

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

Relay component

Type

EMG 22-REL/KSR-G 24/TRN24/SO62

Contact type

2 makers

Contact material

AgCdO

Content

10 pc(s)

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 708455 Hybrid relay EMG 22-REL/KSR-G 24/TRN24/SO62 2944407 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 708455 Hybrid relay EMG 22-REL/KSR-G 24/TRN24/SO62 2944407 Phoenix Contact

Description

Relay module, with miniature switching relay, with integrated n-p-n transistor control, for low control currents, contact (AgCdO): Medium to large loads, two N/O contacts, nominal control voltage 24 V DC

Hints

Similar to the illustration, please note the product data and the data sheet.

More interesting products

(*All information is plus legal VAT)