
Number (Package size 10 pc(s))
Total (€ 17.50 / piece)
€ 174.99
incl. VAT
14-day return policy included
Highlights & Details
Relay Module PLC-RPT- 48DC/21-21
- Industrial packaging, pack of 10
Technical specifications
- Product type
Interface relay
- Type
PLC-RPT- 48DC/21-21
- Connection
Push-in connector
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
48 V DC
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Features
+ LED
+ flyback diode
+ reverse polarity protection
IP20
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(W x H x D) 14 x 80 x 94 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 509539 Relay Module PLC-RPT- 48DC/21-21 2900333 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 509539 Relay Module PLC-RPT- 48DC/21-21 2900333 Phoenix Contact
Description
PLC-INTERFACE, consisting of PLC-BPT.../21-21 basic terminal block with Push-in connection and plug-in miniature relay with power contact, for mounting on NS 35/7,5 DIN rail, 2 PDTs, input voltage 48 V DC























