• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relay Module PLC-RSC-120UC/21 2966197 Phoenix Contact

Image similar
Product type
Interface relay
Contact type
1 change-over
Nominal voltage
110 V DC
120 V AC
Switching voltage (max.)
250 V DC
250 V AC
Switching current (max.)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

673 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 18.00 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Relay Module PLC-RSC-120UC/21

  • Industrial packaging, pack of 10

Technical specifications

Product type

Interface relay

Type

PLC-RSC-120UC/21

Connection

Screw terminal

Contact type

1 change-over

Contact material

AgSnO

Nominal voltage

110 V DC

120 V AC

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

6 A

Features

+ LED

+ diode bridge

IP20

Max. temperature

+55 °C

Min. temperature

-40 °C

Depth

94 mm

Width

6.2 mm

Height

80 mm

Dim

(W x H x D) 6.2 x 80 x 94 mm

Content

10 pc(s)

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 709650 Relay Module PLC-RSC-120UC/21 2966197 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 709650 Relay Module PLC-RSC-120UC/21 2966197 Phoenix Contact

Description

PLC relay, consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact, for assembly on DIN rail NS 35/7.5, 1 PDT, input voltage 120 V AC / 110 V DC

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)