
Number (Package size 10 pc(s))
Total (€ 17.50 / piece)
€ 174.99
incl. VAT
14-day return policy included
Highlights & Details
Relay Module PLC-RSC- 48DC/21HC
- Industrial packaging, pack of 10
Technical specifications
- Product type
Interface relay
- Type
PLC-RSC- 48DC/21HC
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
48 V DC
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
10 A
- Features
+ LED
+ flyback diode
+ reverse polarity protection
IP20
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(W x H x D) 14 x 80 x 94 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 704983 Relay Module PLC-RSC- 48DC/21HC 2967646 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 704983 Relay Module PLC-RSC- 48DC/21HC 2967646 Phoenix Contact
Description
PLC relay, consisting of base terminal block PLC-BSC.../21 HC with screw connection, and pluggable miniature relays for high continuous current, for assembly on DIN rail NS 35/7.5, 1 PDT, input voltage 48 V DC, limiting continuous current up to 10 A






















