• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relay Module PLC-RSC- 60DC/21HC 2967659 Phoenix Contact

Image similar
Product type
Interface relay
Contact type
1 change-over
Nominal voltage
60 V DC
Switching voltage (max.)
250 V DC
250 V AC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 19.00 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Relay Module PLC-RSC- 60DC/21HC

  • Industrial packaging, pack of 10

Technical specifications

Product type

Interface relay

Type

PLC-RSC- 60DC/21HC

Connection

Screw terminal

Contact type

1 change-over

Contact material

AgNi

Nominal voltage

60 V DC

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

10 A

Features

+ LED

+ flyback diode

+ reverse polarity protection

IP20

Max. temperature

+60 °C

Min. temperature

-40 °C

Depth

94 mm

Width

14 mm

Height

80 mm

Dim

(W x H x D) 14 x 80 x 94 mm

Content

10 pc(s)

Industrial packaging

Yes

0.01 A

14

80 mm

94 mm

FALSE

Polarized

Mono stable

FALSE

Single contact

TRUE

Screw connection

51-84 V

Untreated

IP20

TRUE

DC

0

0

1

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 706564 Relay Module PLC-RSC- 60DC/21HC 2967659 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 706564 Relay Module PLC-RSC- 60DC/21HC 2967659 Phoenix Contact

Description

PLC relay, consisting of base terminal block PLC-BSC.../21 HC with screw connection, and pluggable miniature relays for high continuous current, for assembly on DIN rail NS 35/7.5, 1 PDT, input voltage 60 V DC, limiting continuous current up to 10 A

Hints

Special order, no right of withdrawal.

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)