• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reloop RHP-15 Over-ear headphones Corded (1075100) Black Foldable DJ

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Reloop RHP-15 Over-ear headphones

  • Powerful 50mm drivers
  • DJ-optimized sound playback
  • Clever folding design

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

DJ

Headphone features

Foldable

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

10 - 20 000 Hz

Impedance

42 Ω

Sound pressure

100 dB

Factory colour

Black

Weight

310 g

Type

Closed-back

Headphones model

RHP-15

Suitable for

Universal

Earphone type

Over-the-ear

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001883 Reloop RHP-15 Over-ear headphones Corded (1075100) Black Foldable DJ

Description

Robust DJ headphones
The robustly constructed Reloop RHP-15 with its clever folding design is the ideal companion for DJs and Live Acts.

Flexible handling
Optimal adjustment options for individual listening requirements: The Reloop RHP-15 has ear cups that can be easily rotated for flexible handling. Thanks to thick padded headband and comfortable ear cups, the headphones can also be worn comfortably during long DJ sessions.

Bag included
A large storage bag for headphones, accessories, cables and adapters is included in the delivery.

Powerful and dynamic sound reproduction
Thanks to its closed design and the powerful 50 mm neodymium drivers, it can withstand loud ambient noise without any problem - the sound reproduction remains powerful and dynamic.

This text is machine translated.

Features

  • Closed DJ headphones with powerful 50 mm driver
  • Powerful and DJ-optimized sound playback
  • Very robust design for professional use
  • Clever folding design for compact and safe transport
  • Easily rotatable ear cups for flexible handling when hanging up
  • Comfortable and resistant headband with padding
  • High-quality aluminum inlays with reloop signet
  • Very comfortable ear pads for long DJ sessions
  • Detachable connection cable
  • One-sided cable entry
  • All connections are gold-plated, including 6.3-mm adapter.

Scope of delivery

  • Storage pouch for headphones and accessories
  • Cable
  • Adapter

More interesting products

(*All information is plus legal VAT)