• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell 315 1.55 V 1 pc(s) 23 mAh Silver oxide

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

164 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

315

Dim

(Ø x H) 7.9 mm x 1.7 mm

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

23 mAh

Height

1.7 mm

(Ø)

7.9 mm

Weight

0.3 g

Alternative battery types

SR716SW

SR67

SR716

V315

D315

614

HA

280-56

SB-AT

RW316

R315/40

GP15

716

315X

315A

E315

Show more
Content

1 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 3337888 Renata Button cell 315 1.55 V 1 pc(s) 23 mAh Silver oxide

User & Safety Instructions

User & Safety Instructions 3337888 Renata Button cell 315 1.55 V 1 pc(s) 23 mAh Silver oxide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)