• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell 344 1.55 V 1 pc(s) 105 mAh Silver oxide

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

344

Dim

(Ø x H) 11.6 mm x 3.6 mm

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

105 mAh

Height

3.6 mm

(Ø)

11.6 mm

Alternative battery types

SR1136SW

SR42

SR1136

V344

D344

242

RW36

WS12

BS12

BSR42L

R344/12

GP44

344A

344X

Show more
Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 3337885 Renata Button cell 344 1.55 V 1 pc(s) 105 mAh Silver oxide

User & Safety Instructions

User & Safety Instructions 3337885 Renata Button cell 344 1.55 V 1 pc(s) 105 mAh Silver oxide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)