• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell 364 10 pc(s) 20 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

364

Dim

(Ø x H) 6.8 mm x 2.15 mm

Capacity (mAh, Ah)

20 mAh

Height

2.15 mm

(Ø)

6.8 mm

Weight

0.3 g

Alternative battery types

SR621SW

SR60

SR621

V364

D364

602

T

280-34

SB-AG

SB-DG

RW320

BS31

B-SR60L

R364/G1

GP64

1175SO

S14

SG1

S621E

L621

LR621

LR60

LR620

SW621

364X

364A

E364

Show more
Content

10 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 3337897 Renata Button cell 364 10 pc(s) 20 mAh

User & Safety Instructions

User & Safety Instructions 3337897 Renata Button cell 364 10 pc(s) 20 mAh

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)