• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell 386 1.55 V 1 pc(s) 130 mAh Silver oxide

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

504 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.00 / piece)
€ 1.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

386

Dim

(Ø x H) 11.6 mm x 4.2 mm

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

130 mAh

Height

4.2 mm

(Ø)

11.6 mm

Weight

1.67 g

Alternative battery types

SR43W

SR43

SR1143

V386

D386

260

H

280-41

SB-B8

RW44

BS06

B-SR43H

R386/6

WL11

1133SO

G12

GP86

386A

386X

386B

E386

SW10

SP386

Show more
Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 3337913 Renata Button cell 386 1.55 V 1 pc(s) 130 mAh Silver oxide

User & Safety Instructions

User & Safety Instructions 3337913 Renata Button cell 386 1.55 V 1 pc(s) 130 mAh Silver oxide

Information

Information 3337913 Renata Button cell 386 1.55 V 1 pc(s) 130 mAh Silver oxide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)