• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell 390 10 pc(s) 80 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

147 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

390

Dim

(Ø x H) 11.6 mm x 3.1 mm

Capacity (mAh, Ah)

80 mAh

Height

3.1 mm

(Ø)

11.6 mm

Weight

1.26 g

Alternative battery types

SR1130SW

SR54

SR1130

V390

D390

603

280-24

SB-AU

RW39

BS11

B-SR54L

R390/11

WS10

1159SO

GP90

390A

390X

E390

Show more
Content

10 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 3337900 Renata Button cell 390 10 pc(s) 80 mAh

User & Safety Instructions

User & Safety Instructions 3337900 Renata Button cell 390 10 pc(s) 80 mAh

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)